Filter Your Search
1 - 2 of 2 results
|
5962L8771002QGA
Texas Instruments
|
Check for Price | No | No | Obsolete | 4 mV | 0.5 V/us | 100 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 50k Rad(Si) V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
5962L8771002QGA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 0.5 V/us | 100 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 50k Rad(Si) V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |