Filter Your Search
1 - 1 of 1 results
![]() |
5962P8670409VYC
Texas Instruments
|
$292.6136 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 1 A | 12 V | 25 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 30k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 6.865 mm | 7.025 mm | 2.59 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | 2016-11-15 | Texas Instruments |