Filter Your Search
1 - 2 of 2 results
|
5962R0052001VVC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
5962R0052001VVC
Intersil Corporation
|
Check for Price | Transferred | 80 V | 8 | 11 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 300 mA | 80 V | 5 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 18 |