Filter Your Search
1 - 4 of 4 results
|
5962R0252301VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962R0252301VXA
Cobham Power Products
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | CERAMIC, METAL-SEALED COFIRED | QFF | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX PLAINVIEW | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
5962R0252301VXA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||
|
5962R0252301VXA
Cobham PLC
|
Check for Price | Transferred | 16 | 20 MHz | 1000 | 8096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 110 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 |