Filter Your Search
1 - 3 of 3 results
|
5962R1023605VXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | CERAMIC, FLATPACK-28 | unknown | 8542.39.00.01 | |||||
|
5962R1023605VXC
Cobham RFMW Solutions
|
Check for Price | Transferred | 5 V | YES | 350 Ω | 90 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX, ALSO REQUIRES 3.3 V DIGITAL SUPPLY | 16 | 1 | 5.5 V | 4.5 V | R-CDFP-F28 | Not Qualified | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX/INMET INC | DFP, | unknown | 8542.39.00.01 | DFP | 28 | |||||||
|
5962R1023605VXC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | HDFP, | unknown | 8542.39.00.01 | DFP | 28 |