Filter Your Search
1 - 2 of 2 results
|
5962R1121202VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5 V | 800 mV | BICMOS | R-CDFP-F18 | e4 | Not Qualified | 150 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.4,40 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.016 mm | DUAL | 9.83 mm | 11.835 mm | 3.1 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Renesas Electronics | ||||
|
5962R1121202VXC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5 V | 800 mV | BICMOS | R-CDFP-F18 | e4 | Not Qualified | 150 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 18 | CERAMIC, METAL-SEALED COFIRED | DFP | FL18,.4,40 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.016 mm | DUAL | 9.83 mm | 11.835 mm | 3.1 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFP | 18 |