Filter Your Search
1 - 3 of 3 results
|
5962R8771002VGA
Rochester Electronics LLC
|
Check for Price | Obsolete | 4 mV | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962R8771002VGA
National Semiconductor Corporation
|
Check for Price | Transferred | 4 mV | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | METAL | SOP | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | BCY | SOP, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
5962R8771002VGA
Texas Instruments
|
Check for Price | No | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | O-MBCY-W8 | Qualified | 80 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, | 8 | not_compliant | EAR99 | 8542.33.00.01 |