Filter Your Search
1 - 3 of 3 results
|
5962R9562101V9A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 500 ns | 1 | 4 | YES | DIE | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||
|
5962R9562101V9A
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 5 V | 500 ns | 675 ns | 1 | 4 | YES | DIE | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 16 | ||
|
5962R9562101V9A
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 500 ns | 1 | 4 | YES | DIE | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 5.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | 8542.39.00.01 |