Filter Your Search
1 - 2 of 2 results
|
5962R9567901VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
5962R9567901VCC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |