Filter Your Search
1 - 2 of 2 results
|
5962R9578001V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 3 | 3 | YES | DIE | 50 pF | HC/UH | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||
|
5962R9578001V9A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 22 ns | 3 | 3 | YES | DIE | 50 pF | NO | HC/UH | NOR GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N14 | Not Qualified | e3 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | INTERSIL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 14 |