Filter Your Search
1 - 3 of 3 results
|
5962R9578101V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | DIE | 50 pF | HC/UH | OR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||
|
5962R9578101V9A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DIE | HC/UH | OR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | 8542.39.00.01 | |||||||||||
|
5962R9578101V9A
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 5 V | 20 ns | 22 ns | 4 | 2 | YES | DIE | 50 pF | NO | HC/UH | OR GATE | CMOS | 50 µA | 5.5 V | 4.5 V | MILITARY | S-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 14 |