Filter Your Search
1 - 3 of 3 results
|
5962R9578501VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||
|
5962R9578501VCC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 37 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | |||||||||
|
5962R9578501VCC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | NO | DIP | 20 MHz | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 |