Filter Your Search
1 - 2 of 2 results
|
5962R9581301QCC
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 1 | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962R9581301QCC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |