Parametric results for: 5962R9651801VCA under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5962r9651801vca
Select parts from the table below to compare.
Compare
Compare
5962R9651801VCA
Cobham Semiconductor Solutions
Check for Price Obsolete 5 V 13 ns 4 2 NO DIP AC AND GATE CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm AEROFLEX COLORADO SPRINGS DIP DIP, 14 unknown 8542.39.00.01