Filter Your Search
1 - 2 of 2 results
|
5962R9662806VEC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 486 ns | 486 ns | 1 | 12 | NO | DIP | 2.2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | 12 MHz | NO | 640 µA | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
5962R9662806VEC
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 486 ns | 1 | 12 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | 12 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |