Filter Your Search
1 - 2 of 2 results
|
5962R9665105VEC
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | NO | 1.3 kΩ | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
5962R9665105VEC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | NO | 1.3 kΩ | 720 ns | 720 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |