Filter Your Search
1 - 2 of 2 results
|
5962R9666601VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1.404 µs | 1 | YES | DFP | 50 pF | 4000/14000/40000 | CMOS | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.9V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962R9666601VXC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1.782 µs | 1 | YES | DFP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.9V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | unknown | EAR99 | 8542.39.00.01 | DFP | 16 |