Filter Your Search
1 - 3 of 3 results
|
5962R9667301VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 594 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | CMOS | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
5962R9667301VEC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 594 ns | 594 ns | 2 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | STANDARD | 640 µA | TRUE | 1 mA | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
5962R9667301VEC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 594 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 |