Filter Your Search
1 - 1 of 1 results
|
5962R9683902VPA
Analog Devices Inc
|
Check for Price | No | No | Active | 9.5 mV | 160 V/us | 3.4 µA | 6.1 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | MILITARY | 15000 | YES | R-GDIP-T8 | Qualified | e0 | 70 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | Q-8 | compliant | EAR99 | 8542.33.00.01 |