Filter Your Search
1 - 2 of 2 results
|
5962R9950401QCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 0.5 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
5962R9950401QCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 0.5 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |