Filter Your Search
1 - 2 of 2 results
|
5962R9950401V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.1 V/us | 100 pA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50.555 nA | 32 V | MILITARY | 1000 | X-XUUC-N | Qualified | 85 dB | 1 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||
|
5962R9950401V9A
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 32 V | MILITARY | X-XUUC-N | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.33.00.01 |