Filter Your Search
1 - 3 of 3 results
|
5962F9563801VYA
Cobham Power Products
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX PLAINVIEW | DFP | QFF, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962F9563801VYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962F9563801VYA
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | COBHAM PLC | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 |