Filter Your Search
1 - 2 of 2 results
|
5962R0922502VYC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 3 V | 800 mV | 4.675 V | 3.3 V | 65 mA | YES | BUCK | 1.2 MHz | ADJ OUTPUT FROM 0.8V TO 4.675V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQFP-F48 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | HQFL48,.56SQ,40 | SQUARE | FLATPACK | YES | Gold (Au) | FLAT | 1.016 mm | QUAD | 14.315 mm | 14.315 mm | 3.33 mm | RENESAS ELECTRONICS CORP | QFP-48 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
5962R0922502VYC
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 3 V | YES | BUCK | ADJ OUTPUT FROM 0.8V TO 4.675V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQFP-F48 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.016 mm | QUAD | 14.315 mm | 14.315 mm | 3.33 mm | INTERSIL CORP | QFF, | compliant | EAR99 | 8542.39.00.01 |