Filter Your Search
1 - 6 of 6 results
|
5962R8864402QUX
Cobham PLC
|
Check for Price | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | Not Qualified | 100k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | 2016-05-13 | ||||||||||||||||||||||||||||
|
5962R8864402QUA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 1 | MILITARY | R-CDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.48 mm | 3.556 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||
|
5962R8864402QUA
Cobham PLC
|
Check for Price | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | Not Qualified | 100k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | 2016-05-13 | ||||||||||||||||||||||||||||
|
5962R8864402QUC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 1 | MILITARY | R-CDIP-T24 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.48 mm | 3.556 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||
|
5962R8864402QUX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | 1 | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 1 | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.48 mm | 3.556 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
5962R8864402QUC
Cobham PLC
|
Check for Price | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | Not Qualified | 100k Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | 2016-05-13 |