Filter Your Search
1 - 1 of 1 results
|
5962R9325801VDA
Analog Devices Inc
|
Check for Price | No | No | Active | 500 µV | 600 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -18 V | 18 V | MILITARY | 21000 | 1410 | R-GDFP-F14 | Qualified | 80 dB | 125 °C | -55 °C | 220 | MIL-PRF-38535 Class V | 20 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | ANALOG DEVICES INC | DFP | DFP, FL14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |