Filter Your Search
1 - 1 of 1 results
![]() |
5962R9863901VHA
Analog Devices Inc
|
Check for Price | No | No | Active | 400 µV | 125 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | YES | -22 V | 0.08 V/us | 22 V | MILITARY | 100000 | R-GDFP-F10 | Qualified | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | ANALOG DEVICES INC | DFP | CERAMIC, FP-10 | 10 | compliant | EAR99 | 8542.33.00.01 |