Filter Your Search
1 - 3 of 3 results
|
5962R9950402VDA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 10000 | NO | R-CDSO-F14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | FL14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | CERAMIC, DFP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
5962R9950402VDA
Texas Instruments
|
Check for Price | Yes | No | Active | 2 mV | 0.1 V/us | 100 pA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50.555 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 250000 | NO | R-CDSO-F14 | Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | DFP | DFP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
5962R9950402VDA
Defense Logistics Agency
|
Check for Price | Active | 4 mV | 100 pA | 4 mA | 76 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 25000 | R-CDSO-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-14 | unknown |