Filter Your Search
1 - 2 of 2 results
|
5962R9951703QXA
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
5962R9951703QXA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39, CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |