Filter Your Search
1 - 3 of 3 results
|
5AGXFB7K4F40I3N
Intel Corporation
|
$4,004.5676 | Yes | Obsolete | 1.15 V | 704 | 704 | 504000 | 19024 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 19024 CLBS | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B1517 | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | INTEL CORP | ROHS COMPLIANT, FBGA-1517 | not_compliant | 8542.39.00.01 | Intel | |||||
|
5AGXFB7K4F40I3NAB
Intel Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
5AGXFB7K4F40I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B1517 | e1 | 3 | 1517 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-1517 | compliant | 8542.39.00.01 | Intel | BGA | 1517 |