Filter Your Search
1 - 2 of 2 results
|
5AGXFB7K4F40I5N
Intel Corporation
|
$3,432.5010 | Yes | Obsolete | 1.1 V | 704 | 704 | 504000 | 19024 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 19024 CLBS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B1517 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | Intel | |||||||
![]() |
5AGXFB7K4F40I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 704 | 704 | 503500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B1517 | Not Qualified | e1 | 3 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 2.7 mm | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | Intel | BGA | 1517 |