Filter Your Search
1 - 1 of 1 results
|
5AGXMA3D4F27I3G
Intel Corporation
|
Check for Price | Yes | Active | 1.15 V | 416 | 416 | 156000 | 5890 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | TSMC | 5890 CLBS | 1.18 V | 1.12 V | S-PBGA-B672 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | HBGA | BGA672,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 3A991 | 8542.39.00.01 | Intel |