Filter Your Search
1 - 2 of 2 results
|
5AGXMA5D4F27C4N
Intel Corporation
|
Check for Price | No | Obsolete | 1.1 V | 544 | 544 | 190000 | 7170 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 7170 CLBS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | HBGA | BGA672,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | |||||||
|
5AGXMA5D4F27C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 336 | 336 | 190000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 670 MHz | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.7 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-672 | compliant | 8542.39.00.01 | BGA | 672 |