Filter Your Search
1 - 2 of 2 results
|
5AGXMA5G4F31I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.15 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e1 | 3 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 896 | compliant | 8542.39.00.01 | |||||||||||||
|
5AGXMA5G4F31I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.15 V | 544 | 544 | 190000 | 7170 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 7170 CLBS | 670 MHz | 1.18 V | 1.12 V | S-PBGA-B896 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.7 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | 3A991 |