Filter Your Search
1 - 4 of 4 results
|
5ASTFD5E3F31C4
Altera Corporation
|
Check for Price | No | Transferred | 178 | 178 | 503500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B896 | Not Qualified | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA896,30X30,40 | compliant | 8542.39.00.01 | ||||||||
|
5ASTFD5E3F31C4N
Altera Corporation
|
Check for Price | Yes | Transferred | 178 | 178 | 503500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B896 | Not Qualified | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | |||||||||
|
5ASTFD5E3F31C4
Intel Corporation
|
Check for Price | No | Active | 1.1 V | 178 | 178 | 503500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | INTEL CORP | compliant | 8542.39.00.01 | |||
|
5ASTFD5E3F31C4N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 178 | 178 | 503500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | INTEL CORP | compliant | 8542.39.00.01 |