Filter Your Search
1 - 10 of 122 results
|
15AV3500
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 3.5 kV | 16.5 V | 13.5 V | 3.395 kV | 3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||
|
5AVP10K
Pico Electronics Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
15AV2000
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 2 kV | 16.5 V | 13.5 V | 1.94 kV | 2.06 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||
|
SC-48-5.5AVGP
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
15AV4500
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 4.5 kV | 16.5 V | 13.5 V | 4.365 kV | 4.635 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||
|
5AVN6K
Pico Electronics Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
5AV2500
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 2.5 kV | 5.5 V | 4.5 V | 2.425 kV | 2.575 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||
|
5AV700
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 700 V | 5.5 V | 4.5 V | 679 V | 721 V | 1.79 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , MODULE,4LEAD,.35 | MODULE | 4 | ||
|
15AVP9K
Pico Electronics Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
5AV450
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 450 V | 5.5 V | 4.5 V | 436.5 V | 463.5 V | 2.77 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , MODULE,4LEAD,.35 |