Parametric results for: 5CSEMA6F31C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5csema6f31c7n
Select parts from the table below to compare.
Compare
Compare
5CSEMA6F31C7N
Intel Corporation
Check for Price Yes Active 1.1 V FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1.13 V 1.07 V S-PBGA-B896 e1 3 85 °C NOT SPECIFIED NOT SPECIFIED 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 31 mm 31 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-896 compliant 8542.39.00.01 Intel
5CSEMA6F31C7N
Altera Corporation
Check for Price Yes Transferred 1.1 V 288 288 110000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.13 V 1.07 V S-PBGA-B896 Not Qualified e1 3 85 °C 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2 mm ALTERA CORP BGA, BGA896,30X30,40 compliant 8542.39.00.01 Intel BGA 896