Filter Your Search
1 - 1 of 1 results
|
5GTH9352242+1LS064-12.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | GREEN/YELLOW LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |