Filter Your Search
1 - 10 of 365 results
|
5GTH93561
APEM Inc
|
$0.0414 | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD: MIL-PRF-28855H | 1X1 | 0.05A@24VDC | 2 ms | 10 MΩ | 3.5 N | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | WHITE LED | POLYPHENYLENE SULPHIDE | BOX; TUBE | 4 | IP67 | HAND/WAVE | NO | COPPER TIN ALLOY | SOLDER | 10 mm | 8.5 mm | 10 mm | 0.157 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||
|
5GTH93561+1IS1615.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1IS16212.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1IS09211.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1LS0422.5
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1LS021-16.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1IS03412.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1IS11412.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1LS11615.0
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | PPS | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
5GTH93561+1LS002-19.0
APEM Inc
|
Check for Price | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | PANEL MOUNTABLE | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLUE | PPS | 1 mm | PPS | WHITE LED | IP67 | NO | SOLDER | 10.3 mm | 6.4 mm | 10.3 mm | 0.157 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |