Filter Your Search
1 - 8 of 8 results
|
5IWR1-0505-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-P15 | e0 | Not Qualified | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/15 | compliant | EAR99 | ||||||||
|
15IWR1-0505-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 50 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||
|
15IWR1-05-05-S
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 5 V | 16.5 V | 13.5 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 58 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-P15 | Not Qualified | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER-ONE INC | DIP | , | 24 | compliant | |||||||||||||||
|
15IWR1-05-05-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 2 | NO | NO | 5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | , | 24/14 | compliant | ||||||||||||
|
5IWR1-05-05-S
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 5 V | 5.25 V | 4.75 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 58 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-P15 | Not Qualified | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER-ONE INC | DIP | , | 24/15 | compliant | |||||||||||||||
|
5IWR1-0505-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.85 V | 5.15 V | 50 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||
|
5IWR1-05-05-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.85 V | 5.15 V | 2 | NO | NO | 5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | , | 24/14 | compliant | ||||||||||||
|
15IWR1-0505-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-P15 | e0 | Not Qualified | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/15 | compliant | EAR99 |