Filter Your Search
1 - 1 of 1 results
|
5M1270ZF256I5N
Intel Corporation
|
$17.9000 | Yes | Active | 1.8 V | 10 ns | 980 | 211 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 211 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 3A991 | 8542.39.00.01 | Intel |