Filter Your Search
1 - 2 of 2 results
|
5M240ZT100I5N
Intel Corporation
|
$6.8000 | Yes | Active | 1.8 V | 14 ns | 79 | 79 | 192 | 79 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 79 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
5M240ZT100I5N
Altera Corporation
|
$6.9360 | Yes | Yes | Transferred | 1.8 V | 14 ns | 192 | 79 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 79 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | Intel | QFP | 100 |