Filter Your Search
1 - 2 of 2 results
|
5M240ZT144I5N
Intel Corporation
|
$6.8000 | Yes | Active | 1.8 V | 17.7 ns | 114 | 114 | 192 | 114 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 114 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
5M240ZT144I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 17.7 ns | 192 | 114 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 114 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | 8542.39.00.01 | Intel | QFP | 144 |