Filter Your Search
1 - 10 of 56 results
|
5M80ZE64C5N
Intel Corporation
|
$2.8811 | Yes | Active | 1.8 V | 14 ns | 64 | 54 | FLASH PLD | OTHER | SQUARE | CMOS | 54 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTEL CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
|
5M80ZE64C5N
Altera Corporation
|
$2.8975 | Yes | Yes | Transferred | 1.8 V | 14 ns | 64 | 54 | FLASH PLD | OTHER | SQUARE | CMOS | 54 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | Intel | QFP | 64 | ||||||
|
5M80ZM64C4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 7.9 ns | 64 | 30 | FLASH PLD | OTHER | SQUARE | CMOS | 30 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B64 | Not Qualified | e0 | 85 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 4.5 mm | 4.5 mm | 1.2 mm | ALTERA CORP | TFBGA, BGA64,8X8,20 | compliant | 8542.39.00.01 | BGA | 64 | |||||||||
|
5M80ZT100I5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 14 ns | 79 | FLASH PLD | INDUSTRIAL | SQUARE | 79 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, | compliant | 8542.39.00.01 | QFP | 100 | ||||||||||||||
|
5M80ZT100I5
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 14 ns | 79 | FLASH PLD | INDUSTRIAL | SQUARE | 79 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | |||||||||||||||||
|
5M80ZT100C5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 14 ns | 79 | FLASH PLD | OTHER | SQUARE | 79 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TFQFP, | compliant | 8542.39.00.01 | QFP | 100 | |||||||||||||||
|
5M80ZM68C4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 7.9 ns | 64 | 52 | FLASH PLD | OTHER | SQUARE | CMOS | 52 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B68 | Not Qualified | e0 | 85 °C | 68 | PLASTIC/EPOXY | TFBGA | BGA68,9X9,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.2 mm | ALTERA CORP | TFBGA, BGA68,9X9,20 | compliant | 8542.39.00.01 | BGA | 68 | |||||||||
|
5M80ZM64I5
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 14 ns | 64 | 30 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 30 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B64 | Not Qualified | e0 | 100 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 4.5 mm | 4.5 mm | 1.2 mm | INTEL CORP | 4.50 X 4.50 MM, 0.50 MM PITCH, MBGA-64 | compliant | 8542.39.00.01 | |||||||||||
|
5M80ZE64A5N
Intel Corporation
|
Check for Price | Yes | Active | 14 ns | 64 | FLASH PLD | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC | QFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK | YES | GULL WING | 400 µm | QUAD | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||||||||
|
5M80ZE64A5N
Altera Corporation
|
Check for Price | Yes | Transferred | 14 ns | 64 | FLASH PLD | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC | QFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK | YES | GULL WING | 400 µm | QUAD | ALTERA CORP | QFP, TQFP64,.35SQ,16 | compliant | 8542.39.00.01 | Intel |