Filter Your Search
1 - 10 of 13 results
|
3M15-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 4.5 V | 5.5 V | 5 V | 3 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | |||
|
1.5M15-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1.5 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | ||
|
0.6M15-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 600 V | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | ||
|
1.25M5-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1.25 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | ||
|
1.5M5-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1.5 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 | ||
|
2.5M5-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 4.5 V | 5.5 V | 5 V | 2.5 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | |||
|
1.25M15-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1.25 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | ||
|
0.6M5-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 600 V | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | ||
|
1M15-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 1 kV | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 | ||
|
2M5-N0.5-EI
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 4.5 V | 5.5 V | 5 V | 2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | MODULE -9 | unknown | EAR99 |