Filter Your Search
1 - 4 of 4 results
|
5P35023-000NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1, 2, 3 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24P3 | compliant | EAR99 | 8542.39.00.01 | 2016-05-26 | |||
|
5P35023-000NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1, 2, 3 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24P3 | compliant | EAR99 | 8542.39.00.01 | 2016-05-26 | |||
|
5P35023-000NLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 3.465 V | 3.135 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | NLG24P3 | unknown | NLR | 8542390001 | Renesas Electronics | ||||
|
5P35023-000NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 3.465 V | 3.135 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | NLG24P3 | unknown | NLR | 8542390001 | Renesas Electronics |