Parametric results for: 5P49EE602NLGI8 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5p49ee602nlgi8
Select parts from the table below to compare.
Compare
Compare
5P49EE602NLGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 40 MHz 120 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-24 24 NLG24P1 compliant EAR99 8542.39.00.01
5P49EE602NLGI8
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 40 MHz 120 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-24 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics