Filter Your Search
1 - 4 of 4 results
|
5P49V5901B843NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY, PCIE GENERATION 1, 2, 3 | 34 mA | 1.89 V | 1.71 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GULL WING | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN-24 | compliant | ||||
|
5P49V5901B843NLGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5P49V5901B843NLGI
Integrated Device Technology Inc
|
Check for Price | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5P49V5901B843NLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY, PCIE GENERATION 1, 2, 3 | 34 mA | 1.89 V | 1.71 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GULL WING | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN-24 | compliant |