Filter Your Search
1 - 2 of 2 results
|
5P49V6965A000NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 42 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
5P49V6965A000NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALOS OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-24 | 24 | NLG24P2 | compliant | EAR99 | 8542.39.00.01 | 2018-03-16 |