Filter Your Search
1 - 2 of 2 results
|
5PB1108PGGI8
Renesas Electronics Corporation
|
$2.2484 | Yes | Active | 1.8 V | 3.3 ns | 2.5 ns | 1 | YES | TSSOP | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 8 | 38 mA | 65 ps | 3.465 V | 1.71 V | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | 2020-10-01 | Renesas Electronics | |||||
|
5PB1108PGGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.9 ns | 1 | YES | TSSOP | 3-STATE | 5PB11 | LOW SKEW CLOCK DRIVER | IT ALSO OPERATES WITH 2.5V,3.3V | STANDARD | 8 | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 |