Filter Your Search
1 - 10 of 5,482 results
|
SVR05S12-TR
XP Power
|
$1.4518 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||
|
IEB0105S12
XP Power
|
$2.0264 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
IVB0105S12
XP Power
|
$2.2648 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
IEB0115S12
XP Power
|
$2.2671 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
VR05S12
XP Power
|
$2.3864 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
PDSE1-S5-S12-S
CUI Inc
|
$2.4268 | Yes | Yes | Not Recommended | 5 V | 12 V | 5.5 V | 4.5 V | 84 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | EAR99 | SIP-4 | 2019-07-02 | |||
|
IES0105S12
XP Power
|
$2.4659 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 245 | 30 | XP POWER LTD | compliant | XP POWER | EAR99 | 2019-10-09 | ||||||||||||||||||||||||||||||||||||||
|
SVR05S12
XP Power
|
$2.6633 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||
|
IVB0115S12
XP Power
|
$2.8008 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
PDME1-S5-S12-S
CUI Inc
|
$2.9245 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | UL, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | EAR99 | SIP-7/4 | 2019-07-02 |